


TN2540-600G-TR | |
|---|---|
DigiKey Part Number | 497-12721-2-ND - Tape & Reel (TR) 497-12721-1-ND - Cut Tape (CT) 497-12721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2540-600G-TR |
Description | SCR 600V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN2540-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 314A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 Kč | 69,68 Kč |
| 10 | 45,34200 Kč | 453,42 Kč |
| 100 | 31,51190 Kč | 3 151,19 Kč |
| 500 | 26,96000 Kč | 13 480,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,70483 Kč | 23 704,83 Kč |
| 2 000 | 22,10903 Kč | 44 218,06 Kč |
| 3 000 | 22,02616 Kč | 66 078,48 Kč |
| Unit Price without VAT: | 69,68000 Kč |
|---|---|
| Unit Price with VAT: | 84,31280 Kč |

