SCR 600 V 20 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2015H-6T

DigiKey Part Number
497-15953-5-ND
Manufacturer
Manufacturer Product Number
TN2015H-6T
Description
SCR 600V 20A TO-220
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TN2015H-6T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
50 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
180A, 197A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
12.7 A
Base Product Number
Current - On State (It (RMS)) (Max)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 080
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
5016,52960 Kč826,48 Kč
10014,73430 Kč1 473,43 Kč
50011,58082 Kč5 790,41 Kč
1 00010,56619 Kč10 566,19 Kč
2 0009,71242 Kč19 424,84 Kč
5 0008,78871 Kč43 943,55 Kč
10 0008,21818 Kč82 181,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč