SCR 600 V 20 A Sensitive Gate Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2010H-6T

DigiKey Part Number
497-17751-ND
Manufacturer
Manufacturer Product Number
TN2010H-6T
Description
SCR 600V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Sensitive Gate Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TN2010H-6T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
197A, 180A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
12.7 A
Base Product Number
Current - On State (It (RMS)) (Max)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
5017,77700 Kč888,85 Kč
10015,86400 Kč1 586,40 Kč
50012,50556 Kč6 252,78 Kč
1 00011,42522 Kč11 425,22 Kč
2 00010,51633 Kč21 032,66 Kč
5 0009,53322 Kč47 666,10 Kč
10 0008,92594 Kč89 259,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč