SCR 600 V 20 A Sensitive Gate Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2010H-6G-TR

DigiKey Part Number
497-17750-2-ND - Tape & Reel (TR)
497-17750-1-ND - Cut Tape (CT)
497-17750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN2010H-6G-TR
Description
SCR 600V 20A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Sensitive Gate Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN2010H-6G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
197A, 180A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
D2PAK
Current - On State (It (AV)) (Max)
12.7 A
Base Product Number
Current - On State (It (RMS)) (Max)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1024,00100 Kč240,01 Kč
10016,08660 Kč1 608,66 Kč
50012,68784 Kč6 343,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,59489 Kč11 594,89 Kč
2 00010,67528 Kč21 350,56 Kč
3 00010,20685 Kč30 620,55 Kč
5 0009,68058 Kč48 402,90 Kč
7 0009,36889 Kč65 582,23 Kč
10 0009,06608 Kč90 660,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč