
TN2010H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17750-2-ND - Tape & Reel (TR) 497-17750-1-ND - Cut Tape (CT) 497-17750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2010H-6G-TR |
Description | SCR 600V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Sensitive Gate Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN2010H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 12.7 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 197A, 180A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 15,32010 Kč | 1 532,01 Kč |
| 500 | 12,08392 Kč | 6 041,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,04264 Kč | 11 042,64 Kč |
| 2 000 | 10,16692 Kč | 20 333,84 Kč |
| 3 000 | 9,72081 Kč | 29 162,43 Kč |
| 5 000 | 9,21955 Kč | 46 097,75 Kč |
| 7 000 | 8,92337 Kč | 62 463,59 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

