SCR 600 V 16 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN1610H-6T

DigiKey Part Number
497-15951-5-ND
Manufacturer
Manufacturer Product Number
TN1610H-6T
Description
SCR 600V 16A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TN1610H-6T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 153A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
10 A
Base Product Number
Current - On State (It (RMS)) (Max)
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
5017,11760 Kč855,88 Kč
10015,26760 Kč1 526,76 Kč
50012,01716 Kč6 008,58 Kč
1 00010,97125 Kč10 971,25 Kč
2 00010,09143 Kč20 182,86 Kč
5 0009,13959 Kč45 697,95 Kč
10 0008,55158 Kč85 515,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč