
TN1605H-8I | |
|---|---|
DigiKey Part Number | 497-TN1605H-8I-ND |
Manufacturer | |
Manufacturer Product Number | TN1605H-8I |
Description | SCR 800V 16A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN1605H-8I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 35 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 50 | 21,41800 Kč | 1 070,90 Kč |
| 100 | 19,19010 Kč | 1 919,01 Kč |
| 500 | 15,27646 Kč | 7 638,23 Kč |
| 1 000 | 14,01805 Kč | 14 018,05 Kč |
| 2 000 | 12,95997 Kč | 25 919,94 Kč |
| 5 000 | 11,86912 Kč | 59 345,60 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

