SCR 800 V 16 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN1605H-8BTR

DigiKey Part Number
497-TN1605H-8BTR-ND - Tape & Reel (TR)
497-TN1605H-8BTRCT-ND - Cut Tape (CT)
497-TN1605H-8BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN1605H-8BTR
Description
SCR 800V 16A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 800 V 16 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TN1605H-8BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
6 mA
Voltage - On State (Vtm) (Max)
1.55 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 153A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,17600 Kč171,76 Kč
2515,53000 Kč388,25 Kč
10013,70750 Kč1 370,75 Kč
25012,83816 Kč3 209,54 Kč
50012,31448 Kč6 157,24 Kč
1 00012,02828 Kč12 028,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,42820 Kč28 570,50 Kč
5 00011,15380 Kč55 769,00 Kč
7 50011,01636 Kč82 622,70 Kč
12 50010,86418 Kč135 802,25 Kč
17 50010,77526 Kč188 567,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč