
TN1605H-6G | |
|---|---|
DigiKey Part Number | 497-17321-ND |
Manufacturer | |
Manufacturer Product Number | TN1605H-6G |
Description | SCR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1605H-6G Models |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 153A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 50 | 15,61420 Kč | 780,71 Kč |
| 100 | 13,90490 Kč | 1 390,49 Kč |
| 500 | 10,90384 Kč | 5 451,92 Kč |
| 1 000 | 9,93751 Kč | 9 937,51 Kč |
| 2 000 | 9,12489 Kč | 18 249,78 Kč |
| 5 000 | 8,24541 Kč | 41 227,05 Kč |
| 10 000 | 7,70215 Kč | 77 021,50 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

