TN1215-600G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 20,75913 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,77855 Kč
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

TN1215-600G-TR

DigiKey Part Number
497-8068-2-ND - Tape & Reel (TR)
497-8068-1-ND - Cut Tape (CT)
497-8068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN1215-600G-TR
Description
SCR 600V 12A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN1215-600G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 145A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,30000 Kč223,00 Kč
10014,88550 Kč1 488,55 Kč
50011,70512 Kč5 852,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,17269 Kč10 172,69 Kč
2 0009,35251 Kč18 705,02 Kč
3 0008,93472 Kč26 804,16 Kč
5 0008,46518 Kč42 325,90 Kč
7 0008,18718 Kč57 310,26 Kč
10 0008,08423 Kč80 842,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč