Diode 40 V 350mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMBAT48FILM

DigiKey Part Number
497-3274-2-ND - Tape & Reel (TR)
497-3274-1-ND - Cut Tape (CT)
497-3274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMMBAT48FILM
Description
DIODE SCHOTT 40V 350MA MINI MELF
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
TMMBAT48FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
25 µA @ 40 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 232
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,65464 Kč827,32 Kč
1 0001,46293 Kč1 462,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,25425 Kč3 135,62 Kč
5 0001,12503 Kč5 625,15 Kč
7 5001,05908 Kč7 943,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč