
TMMBAT43FILM | |
|---|---|
DigiKey Part Number | 497-12811-2-ND - Tape & Reel (TR) 497-12811-1-ND - Cut Tape (CT) 497-12811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT43FILM |
Description | DIODE SCHOTT 30V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT43FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,11600 Kč | 11,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,57408 Kč | 1 435,20 Kč |
| 5 000 | 0,57361 Kč | 2 868,05 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



