
TMBYV10-60FILM | |
|---|---|
DigiKey Part Number | 497-6601-2-ND - Tape & Reel (TR) 497-6601-1-ND - Cut Tape (CT) 497-6601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBYV10-60FILM |
Description | DIODE SCHOTTKY 60V 1A MELF |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMBYV10-60FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 4,33390 Kč | 433,39 Kč |
| 500 | 3,25946 Kč | 1 629,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,72426 Kč | 2 586,39 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |



