Diode 80 V 500mA Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMBAT49FILM

DigiKey Part Number
497-3788-2-ND - Tape & Reel (TR)
497-3788-1-ND - Cut Tape (CT)
497-3788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMBAT49FILM
Description
DIODE SCHOTTKY 80V 500MA MELF
Customer Reference
Detailed Description
Diode 80 V 500mA Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
TMBAT49FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
420 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Capacitance @ Vr, F
120pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 308
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,20695 Kč4 810,43 Kč
3 0002,90437 Kč8 713,11 Kč
4 5002,75013 Kč12 375,58 Kč
7 5002,57668 Kč19 325,10 Kč
10 5002,47396 Kč25 976,58 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč