
TM8050H-8D3-TR | |
|---|---|
DigiKey Part Number | 497-16450-2-ND - Tape & Reel (TR) 497-16450-1-ND - Cut Tape (CT) 497-16450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8050H-8D3-TR |
Description | SCR 800V 80A D3PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 80 A Standard Recovery Surface Mount D3PAK |
Datasheet | Datasheet |
EDA/CAD Models | TM8050H-8D3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.55 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 80 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 670A, 731A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 106,14500 Kč | 1 061,45 Kč |
| 100 | 80,34880 Kč | 8 034,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 66,76473 Kč | 26 705,89 Kč |
| 800 | 65,64500 Kč | 52 516,00 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |


