
TLVH431BIL5T | |
|---|---|
DigiKey Part Number | 497-13184-2-ND - Tape & Reel (TR) 497-13184-1-ND - Cut Tape (CT) 497-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BIL5T |
Description | IC VREF SHUNT ADJ 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.25% 60 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIL5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 250 | 3,45628 Kč | 864,07 Kč |
| 500 | 3,28324 Kč | 1 641,62 Kč |
| 1 000 | 3,14109 Kč | 3 141,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96555 Kč | 8 896,65 Kč |
| 6 000 | 2,87956 Kč | 17 277,36 Kč |
| 9 000 | 2,83650 Kč | 25 528,50 Kč |
| 15 000 | 2,78881 Kč | 41 832,15 Kč |
| 21 000 | 2,76093 Kč | 57 979,53 Kč |
| 30 000 | 2,73411 Kč | 82 023,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


