Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.25% 60 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.25% 60 mA SOT-23-3
SOT-23-3

TLVH431BIL3T

DigiKey Part Number
497-TLVH431BIL3TTR-ND - Tape & Reel (TR)
497-TLVH431BIL3TCT-ND - Cut Tape (CT)
497-TLVH431BIL3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BIL3T
Description
IC VREF SHUNT ADJ 0.25% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.25% 60 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BIL3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.25%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
30mVrms
Part Status
Active
Current - Cathode
200 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
18 V
Supplier Device Package
SOT-23-3
Current - Output
60 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,19080 Kč129,77 Kč
1004,48520 Kč448,52 Kč
2504,15004 Kč1 037,51 Kč
5003,94762 Kč1 973,81 Kč
1 0003,78069 Kč3 780,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57470 Kč10 724,10 Kč
6 0003,47391 Kč20 843,46 Kč
9 0003,42342 Kč30 810,78 Kč
15 0003,36748 Kč50 512,20 Kč
21 0003,33478 Kč70 030,38 Kč
30 0003,30333 Kč99 099,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč