
TL432AIL3T | |
|---|---|
DigiKey Part Number | 497-12831-2-ND - Tape & Reel (TR) 497-12831-1-ND - Cut Tape (CT) 497-12831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AIL3T |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AIL3T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,97920 Kč | 99,48 Kč |
| 100 | 3,42240 Kč | 342,24 Kč |
| 250 | 3,15504 Kč | 788,76 Kč |
| 500 | 2,99484 Kč | 1 497,42 Kč |
| 1 000 | 2,86283 Kč | 2 862,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69961 Kč | 8 098,83 Kč |
| 6 000 | 2,61973 Kč | 15 718,38 Kč |
| 9 000 | 2,57976 Kč | 23 217,84 Kč |
| 15 000 | 2,53542 Kč | 38 031,30 Kč |
| 21 000 | 2,50953 Kč | 52 700,13 Kč |
| 30 000 | 2,48462 Kč | 74 538,60 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


