
| TL431IZT | |
|---|---|
| DigiKey Part Number | 497-2228-2-ND - Tape & Reel (TR) 497-2228-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TL431IZT | 
| Description | IC VREF SHUNT ADJ 2.21% TO92-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL431IZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Adjustable | |
| Voltage - Output (Min/Fixed) | 2.495V | |
| Voltage - Output (Max) | 36 V | |
| Current - Output | 100 mA | |
| Tolerance | ±2.21% | |
| Temperature Coefficient | - | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | - | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 1 mA | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
| Supplier Device Package | TO-92-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| 10 | 4,88900 Kč | 48,89 Kč | 
| 25 | 4,35280 Kč | 108,82 Kč | 
| 100 | 3,74920 Kč | 374,92 Kč | 
| 250 | 3,46380 Kč | 865,95 Kč | 
| 500 | 3,29068 Kč | 1 645,34 Kč | 
| 1 000 | 3,14857 Kč | 3 148,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 3,03144 Kč | 6 062,88 Kč | 
| 4 000 | 2,93500 Kč | 11 740,00 Kč | 
| 6 000 | 2,88673 Kč | 17 320,38 Kč | 
| 10 000 | 2,83328 Kč | 28 332,80 Kč | 
| 14 000 | 2,80202 Kč | 39 228,28 Kč | 
| 20 000 | 2,77195 Kč | 55 439,00 Kč | 
| 50 000 | 2,70722 Kč | 135 361,00 Kč | 
| Unit Price without VAT: | 7,07000 Kč | 
|---|---|
| Unit Price with VAT: | 8,55470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic