
TL431IZ | |
---|---|
DigiKey Part Number | 497-16221-ND |
Manufacturer | |
Manufacturer Product Number | TL431IZ |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,77000 Kč | 47,70 Kč |
25 | 4,23280 Kč | 105,82 Kč |
100 | 3,64530 Kč | 364,53 Kč |
250 | 3,36448 Kč | 841,12 Kč |
500 | 3,19616 Kč | 1 598,08 Kč |
1 000 | 3,05722 Kč | 3 057,22 Kč |
2 500 | 2,91062 Kč | 7 276,55 Kč |
5 000 | 2,82226 Kč | 14 111,30 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |