Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IDT

DigiKey Part Number
497-2227-2-ND - Tape & Reel (TR)
497-2227-1-ND - Cut Tape (CT)
497-2227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IDT
Description
IC VREF SHUNT ADJ 2.21% 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,38900 Kč53,89 Kč
254,79080 Kč119,77 Kč
1004,13210 Kč413,21 Kč
2503,82100 Kč955,25 Kč
5003,63324 Kč1 816,62 Kč
1 0003,47809 Kč3 478,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,31470 Kč8 286,75 Kč
5 0003,21615 Kč16 080,75 Kč
7 5003,16679 Kč23 750,93 Kč
12 5003,11212 Kč38 901,50 Kč
17 5003,08014 Kč53 902,45 Kč
25 0003,04942 Kč76 235,50 Kč
62 5002,98324 Kč186 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč