SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL431BL3T

DigiKey Part Number
497-TL431BL3T-ND
Manufacturer
Manufacturer Product Number
TL431BL3T
Description
IC VREF SHUNT 2.495V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
104,41600 Kč44,16 Kč
253,92440 Kč98,11 Kč
1003,37450 Kč337,45 Kč
2503,11368 Kč778,42 Kč
5002,95536 Kč1 477,68 Kč
1 0002,82559 Kč2 825,59 Kč
2 5002,68832 Kč6 720,80 Kč
5 0002,60554 Kč13 027,70 Kč
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč