
TL431ACZT | |
|---|---|
DigiKey Part Number | 497-TL431ACZTTR-ND - Tape & Reel (TR) 497-TL431ACZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACZT |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,20800 Kč | 105,20 Kč |
| 100 | 3,62010 Kč | 362,01 Kč |
| 250 | 3,34204 Kč | 835,51 Kč |
| 500 | 3,17448 Kč | 1 587,24 Kč |
| 1 000 | 3,03610 Kč | 3 036,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92229 Kč | 5 844,58 Kč |
| 4 000 | 2,82869 Kč | 11 314,76 Kč |
| 6 000 | 2,78182 Kč | 16 690,92 Kč |
| 10 000 | 2,72985 Kč | 27 298,50 Kč |
| 14 000 | 2,69947 Kč | 37 792,58 Kč |
| 20 000 | 2,67026 Kč | 53 405,20 Kč |
| 50 000 | 2,60737 Kč | 130 368,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

