
TL431ACL3T | |
|---|---|
DigiKey Part Number | 497-TL431ACL3TTR-ND - Tape & Reel (TR) 497-TL431ACL3TCT-ND - Cut Tape (CT) 497-TL431ACL3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACL3T |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,93200 Kč | 98,30 Kč |
| 100 | 3,38270 Kč | 338,27 Kč |
| 250 | 3,11876 Kč | 779,69 Kč |
| 500 | 2,96090 Kč | 1 480,45 Kč |
| 1 000 | 2,83038 Kč | 2 830,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41872 Kč | 7 256,16 Kč |
| 6 000 | 2,34602 Kč | 14 076,12 Kč |
| 9 000 | 2,30963 Kč | 20 786,67 Kč |
| 15 000 | 2,26932 Kč | 34 039,80 Kč |
| 21 000 | 2,24573 Kč | 47 160,33 Kč |
| 30 000 | 2,22307 Kč | 66 692,10 Kč |
| 75 000 | 2,17427 Kč | 163 070,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |





