
TL431ACCT | |
|---|---|
DigiKey Part Number | 497-12009-2-ND - Tape & Reel (TR) 497-12009-1-ND - Cut Tape (CT) 497-12009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACCT |
Description | IC VREF SHUNT ADJ 1% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACCT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-323-6L |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,74640 Kč | 1 186,60 Kč |
| 500 | 4,51960 Kč | 2 259,80 Kč |
| 1 000 | 4,33294 Kč | 4 332,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01146 Kč | 12 034,38 Kč |
| 6 000 | 3,90055 Kč | 23 403,30 Kč |
| 9 000 | 3,84504 Kč | 34 605,36 Kč |
| 15 000 | 3,78352 Kč | 56 752,80 Kč |
| 21 000 | 3,74757 Kč | 78 698,97 Kč |
| 30 000 | 3,71299 Kč | 111 389,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

