
TL1431IZ-AP | |
|---|---|
DigiKey Part Number | 497-19267-1-ND - Cut Tape (CT) 497-19267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL1431IZ-AP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IZ-AP Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 100 | 10,96730 Kč | 1 096,73 Kč |
| 250 | 10,24704 Kč | 2 561,76 Kč |
| 500 | 9,81362 Kč | 4 906,81 Kč |
| 1 000 | 9,49362 Kč | 9 493,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16269 Kč | 18 325,38 Kč |
| 4 000 | 8,92084 Kč | 35 683,36 Kč |
| 6 000 | 8,79981 Kč | 52 798,86 Kč |
| 10 000 | 8,66558 Kč | 86 655,80 Kč |
| 14 000 | 8,58716 Kč | 120 220,24 Kč |
| 20 000 | 8,51177 Kč | 170 235,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

