
TL1431IDT | |
|---|---|
DigiKey Part Number | 497-4058-2-ND - Tape & Reel (TR) 497-4058-1-ND - Cut Tape (CT) 497-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431IDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IDT Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 250 | 5,97352 Kč | 1 493,38 Kč |
| 500 | 5,69802 Kč | 2 849,01 Kč |
| 1 000 | 5,47145 Kč | 5 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,23194 Kč | 13 079,85 Kč |
| 5 000 | 5,08765 Kč | 25 438,25 Kč |
| 7 500 | 5,01536 Kč | 37 615,20 Kč |
| 12 500 | 4,93529 Kč | 61 691,12 Kč |
| 17 500 | 4,88850 Kč | 85 548,75 Kč |
| 25 000 | 4,84352 Kč | 121 088,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

