
TL1431AIDT | |
|---|---|
DigiKey Part Number | 497-TL1431AIDTTR-ND - Tape & Reel (TR) 497-TL1431AIDTCT-ND - Cut Tape (CT) 497-TL1431AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431AIDT |
Description | IC VREF SHUNT ADJ 0.25% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIDT Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,45080 Kč | 211,27 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86312 Kč | 1 715,78 Kč |
| 500 | 6,55404 Kč | 3 277,02 Kč |
| 1 000 | 6,29940 Kč | 6 299,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03058 Kč | 15 076,45 Kč |
| 5 000 | 5,86853 Kč | 29 342,65 Kč |
| 7 500 | 5,78740 Kč | 43 405,50 Kč |
| 12 500 | 5,69752 Kč | 71 219,00 Kč |
| 17 500 | 5,64496 Kč | 98 786,80 Kč |
| 25 000 | 5,59444 Kč | 139 861,00 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

