Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431ACZT

DigiKey Part Number
497-2223-2-ND - Tape & Reel (TR)
497-2223-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1431ACZT
Description
IC VREF SHUNT ADJ 0.25% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431ACZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40960 Kč185,24 Kč
1006,45180 Kč645,18 Kč
2505,99504 Kč1 498,76 Kč
5005,71970 Kč2 859,85 Kč
1 0005,49321 Kč5 493,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,14441 Kč10 288,82 Kč
4 0004,99480 Kč19 979,20 Kč
6 0004,91991 Kč29 519,46 Kč
10 0004,83693 Kč48 369,30 Kč
14 0004,78842 Kč67 037,88 Kč
20 0004,74180 Kč94 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč