Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA 8-SO
8 SOIC

TL1431ACDT

DigiKey Part Number
497-2222-2-ND - Tape & Reel (TR)
497-2222-1-ND - Cut Tape (CT)
497-2222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431ACDT
Description
IC VREF SHUNT ADJ 0.25% 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL1431ACDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.25%
Manufacturer
STMicroelectronics
Temperature Coefficient
90ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
600 µA
Part Status
Active
Operating Temperature
-20°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SO
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,42480 Kč185,62 Kč
1006,46110 Kč646,11 Kč
2506,00208 Kč1 500,52 Kč
5005,72532 Kč2 862,66 Kč
1 0005,49770 Kč5 497,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,25740 Kč13 143,50 Kč
5 0005,11251 Kč25 562,55 Kč
7 5005,03994 Kč37 799,55 Kč
12 5004,95953 Kč61 994,12 Kč
17 5004,91255 Kč85 969,63 Kč
25 0004,86736 Kč121 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč