
TL084CDT | |
|---|---|
DigiKey Part Number | 497-2217-2-ND - Tape & Reel (TR) 497-2217-1-ND - Cut Tape (CT) 497-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 $ | 0,74 $ |
| 10 | 0,52700 $ | 5,27 $ |
| 25 | 0,47320 $ | 11,83 $ |
| 100 | 0,41400 $ | 41,40 $ |
| 250 | 0,38592 $ | 96,48 $ |
| 500 | 0,36896 $ | 184,48 $ |
| 1 000 | 0,35500 $ | 355,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34026 $ | 850,65 $ |
| 5 000 | 0,33137 $ | 1 656,85 $ |
| 7 500 | 0,32693 $ | 2 451,97 $ |
| 12 500 | 0,32200 $ | 4 025,00 $ |
| 17 500 | 0,31912 $ | 5 584,60 $ |
| 25 000 | 0,31635 $ | 7 908,75 $ |
| Unit Price without VAT: | 0,74000 $ |
|---|---|
| Unit Price with VAT: | 0,89540 $ |


