
TL084BIYDT | |
|---|---|
DigiKey Part Number | 497-15704-2-ND - Tape & Reel (TR) 497-15704-1-ND - Cut Tape (CT) 497-15704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084BIYDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084BIYDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 17,90720 Kč | 447,68 Kč |
| 100 | 15,84930 Kč | 1 584,93 Kč |
| 250 | 14,86576 Kč | 3 716,44 Kč |
| 500 | 14,27360 Kč | 7 136,80 Kč |
| 1 000 | 14,02666 Kč | 14 026,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,27158 Kč | 33 178,95 Kč |
| 5 000 | 12,96144 Kč | 64 807,20 Kč |
| 7 500 | 12,80604 Kč | 96 045,30 Kč |
| 12 500 | 12,63396 Kč | 157 924,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

