J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074ACDT

DigiKey Part Number
497-2203-2-ND - Tape & Reel (TR)
497-2203-1-ND - Cut Tape (CT)
497-2203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074ACDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL074ACDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SO
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,37600 Kč133,76 Kč
2512,04440 Kč301,11 Kč
10010,58090 Kč1 058,09 Kč
2509,88416 Kč2 471,04 Kč
5009,46296 Kč4 731,48 Kč
1 0009,14001 Kč9 140,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,75113 Kč21 877,83 Kč
5 0008,53082 Kč42 654,10 Kč
7 5008,42042 Kč63 153,15 Kč
12 5008,29821 Kč103 727,62 Kč
17 5008,22676 Kč143 968,30 Kč
25 0008,15800 Kč203 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč