8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062ACDT

DigiKey Part Number
497-2193-2-ND - Tape & Reel (TR)
497-2193-1-ND - Cut Tape (CT)
497-2193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL062ACDT
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL062ACDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1013,10200 Kč131,02 Kč
2511,79800 Kč294,95 Kč
10010,36710 Kč1 036,71 Kč
2509,68512 Kč2 421,28 Kč
5009,27394 Kč4 636,97 Kč
1 0008,93545 Kč8 935,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,54329 Kč18 858,22 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč