
TIP147T | |
|---|---|
DigiKey Part Number | 497-6762-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP147T |
Description | TRANS PNP DARL 100V 10A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP147T Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Packaging Tube | Power - Max 90 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 27,53260 Kč | 1 376,63 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 500 | 19,85990 Kč | 9 929,95 Kč |
| 1 000 | 18,28947 Kč | 18 289,47 Kč |
| 2 000 | 16,96880 Kč | 33 937,60 Kč |
| 5 000 | 15,54070 Kč | 77 703,50 Kč |
| 10 000 | 15,18155 Kč | 151 815,50 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |



