
TIP115 | |
|---|---|
DigiKey Part Number | 497-2619-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP115 |
Description | TRANS PNP DARL 60V 2A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 50 | 10,90220 Kč | 545,11 Kč |
| 100 | 9,66330 Kč | 966,33 Kč |
| 500 | 7,48284 Kč | 3 741,42 Kč |
| 1 000 | 6,78046 Kč | 6 780,46 Kč |
| 2 000 | 6,18937 Kč | 12 378,74 Kč |
| 5 000 | 5,54965 Kč | 27 748,25 Kč |
| 10 000 | 5,15432 Kč | 51 543,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


