
TDE1897RFPT | |
|---|---|
DigiKey Part Number | 497-5194-2-ND - Tape & Reel (TR) 497-5194-1-ND - Cut Tape (CT) 497-5194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1897RFPT |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1897RFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 18V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 90,56000 Kč | 2 264,00 Kč |
| 100 | 82,34580 Kč | 8 234,58 Kč |
| 250 | 79,26324 Kč | 19 815,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,12651 Kč | 74 126,51 Kč |
| 2 000 | 72,52772 Kč | 145 055,44 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |

