Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1707BFPT

DigiKey Part Number
497-3674-2-ND - Tape & Reel (TR)
497-3674-1-ND - Cut Tape (CT)
497-3674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDE1707BFPT
Description
IC PWR SWITCH BIPOLAR 1:2 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TDE1707BFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side or Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
6V ~ 48V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
5V Regulated Output
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1069,12500 Kč691,25 Kč
2563,62400 Kč1 590,60 Kč
10057,55970 Kč5 755,97 Kč
25054,66956 Kč13 667,39 Kč
50052,92756 Kč26 463,78 Kč
1 00051,49361 Kč51 493,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,98003 Kč124 950,07 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč