
TDE1707BFPT | |
|---|---|
DigiKey Part Number | 497-3674-2-ND - Tape & Reel (TR) 497-3674-1-ND - Cut Tape (CT) 497-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1707BFPT |
Description | IC PWR SWITCH BIPOLAR 1:2 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDE1707BFPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features 5V Regulated Output |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package 8-SOIC |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 250 | 56,30908 Kč | 14 077,27 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,47928 Kč | 128 698,20 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

