
| TDA7851F | |
|---|---|
| DigiKey Part Number | 497-TDA7851F-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDA7851F | 
| Description | IC AMP AB QUAD 75W 25FLEXIWATT | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TDA7851F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Class AB | |
| Output Type | 4-Channel (Quad) | |
| Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
| Voltage - Supply | 8V ~ 18V | |
| Features | Mute, Short-Circuit and Thermal Protection, Standby | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Supplier Device Package | 25-Flexiwatt (Vertical) | |
| Package / Case | 25-Flexiwatt, Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 105,69000 Kč | 105,69 Kč | 
| 17 | 76,72529 Kč | 1 304,33 Kč | 
| 34 | 72,50882 Kč | 2 465,30 Kč | 
| 102 | 67,29520 Kč | 6 864,11 Kč | 
| 255 | 64,02290 Kč | 16 325,84 Kč | 
| 510 | 62,05002 Kč | 31 645,51 Kč | 
| 1 003 | 60,46207 Kč | 60 643,46 Kč | 
| 2 516 | 58,73436 Kč | 147 775,65 Kč | 
| Unit Price without VAT: | 105,69000 Kč | 
|---|---|
| Unit Price with VAT: | 127,88490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic