
| TDA7850 | |
|---|---|
| DigiKey Part Number | 497-18657-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDA7850 | 
| Description | IC AMP AB QUAD 85W 25FLEXIWATT | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TDA7850 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Class AB | |
| Output Type | 4-Channel (Quad) | |
| Max Output Power x Channels @ Load | 85W x 4 @ 2Ohm | |
| Voltage - Supply | 8V ~ 18V | |
| Features | Mute, Short-Circuit and Thermal Protection, Standby | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Supplier Device Package | 25-Flexiwatt (Vertical) | |
| Package / Case | 25-Flexiwatt, Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 212,85000 Kč | 212,85 Kč | 
| 17 | 159,01882 Kč | 2 703,32 Kč | 
| 34 | 151,18618 Kč | 5 140,33 Kč | 
| 102 | 141,51137 Kč | 14 434,16 Kč | 
| 255 | 135,43647 Kč | 34 536,30 Kč | 
| 510 | 131,77420 Kč | 67 204,84 Kč | 
| 1 003 | 128,82710 Kč | 129 213,58 Kč | 
| Unit Price without VAT: | 212,85000 Kč | 
|---|---|
| Unit Price with VAT: | 257,54850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic