
TDA7803A-48X | |
|---|---|
DigiKey Part Number | 497-TDA7803A-48X-ND |
Manufacturer | |
Manufacturer Product Number | TDA7803A-48X |
Description | IC AUDIO ADC/AMP 27FLEXIWATT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Audio Audio ADC/Amplifier 4 Channel 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7803A-48X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio ADC/Amplifier | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, I2S, TDM | |
Voltage - Supply | 6V ~ 18.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 115dB | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,13000 Kč | 254,13 Kč |
| 17 | 191,23176 Kč | 3 250,94 Kč |
| 34 | 182,07265 Kč | 6 190,47 Kč |
| 102 | 170,76108 Kč | 17 417,63 Kč |
| 255 | 163,65925 Kč | 41 733,11 Kč |
| 510 | 159,37849 Kč | 81 283,03 Kč |
| 1 003 | 155,93363 Kč | 156 401,43 Kč |
| Unit Price without VAT: | 254,13000 Kč |
|---|---|
| Unit Price with VAT: | 307,49730 Kč |


