


TDA7498ETR | |
|---|---|
DigiKey Part Number | 497-13179-2-ND - Tape & Reel (TR) 497-13179-1-ND - Cut Tape (CT) 497-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498ETR |
Description | IC AMP D MONO/STER 220W PWRSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
Category | Voltage - Supply 14V ~ 36V |
Manufacturer STMicroelectronics | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class D | Supplier Device Package PowerSSO-36 EPU |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 220W x 1 @ 3Ohm; 160W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 Kč | 160,38 Kč |
| 10 | 123,90300 Kč | 1 239,03 Kč |
| 25 | 114,78040 Kč | 2 869,51 Kč |
| 100 | 104,75090 Kč | 10 475,09 Kč |
| 250 | 101,91500 Kč | 25 478,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,72026 Kč | 94 720,26 Kč |
| 2 000 | 92,76912 Kč | 185 538,24 Kč |
| Unit Price without VAT: | 160,38000 Kč |
|---|---|
| Unit Price with VAT: | 194,05980 Kč |


