
TDA7388A | |
|---|---|
DigiKey Part Number | 497-11755-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7388A |
Description | IC AMP AB QUAD 42W 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7388A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 42W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 17 | 79,79176 Kč | 1 356,46 Kč |
| 34 | 75,42088 Kč | 2 564,31 Kč |
| 102 | 70,02225 Kč | 7 142,27 Kč |
| 255 | 66,63275 Kč | 16 991,35 Kč |
| 510 | 64,58965 Kč | 32 940,72 Kč |
| 1 003 | 62,94516 Kč | 63 134,00 Kč |
| 2 516 | 61,15552 Kč | 153 867,29 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |


