
TDA7294HS | |
|---|---|
DigiKey Part Number | 497-8882-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7294HS |
Description | IC AMP AB MONO 100W 15MULTIWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7294HS Models |
Category | Voltage - Supply ±10V ~ 40V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 1-Channel (Mono) | Package / Case Multiwatt-15 (Horizontal, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 100W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 138,29300 Kč | 1 382,93 Kč |
| 25 | 128,26400 Kč | 3 206,60 Kč |
| 100 | 117,24230 Kč | 11 724,23 Kč |
| 250 | 111,98736 Kč | 27 996,84 Kč |
| 500 | 108,82004 Kč | 54 410,02 Kč |
| 1 000 | 106,21334 Kč | 106 213,34 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |

