
TD350ETR | |
|---|---|
DigiKey Part Number | 497-11144-2-ND - Tape & Reel (TR) 497-11144-1-ND - Cut Tape (CT) 497-11144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD350ETR |
Description | IC GATE DRVR HIGH-SIDE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TD350ETR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 4.2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 1.5A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 130ns, 75ns (Max) |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 14-SO |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,32700 Kč | 333,27 Kč |
| 25 | 30,38240 Kč | 759,56 Kč |
| 100 | 27,14130 Kč | 2 714,13 Kč |
| 250 | 25,59552 Kč | 6 398,88 Kč |
| 500 | 24,76132 Kč | 12 380,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,08938 Kč | 57 723,45 Kč |
| 5 000 | 22,60190 Kč | 113 009,50 Kč |
| 7 500 | 22,35768 Kč | 167 682,60 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |



