
T835T-8G-TR | |
|---|---|
DigiKey Part Number | 497-18256-2-ND - Tape & Reel (TR) 497-18256-1-ND - Cut Tape (CT) 497-18256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835T-8G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 500 | 8,48824 Kč | 4 244,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70186 Kč | 7 701,86 Kč |
| 2 000 | 7,04021 Kč | 14 080,42 Kč |
| 3 000 | 6,70312 Kč | 20 109,36 Kč |
| 5 000 | 6,32422 Kč | 31 621,10 Kč |
| 7 000 | 6,09986 Kč | 42 699,02 Kč |
| 10 000 | 5,88177 Kč | 58 817,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

