
T835T-8G-TR | |
|---|---|
DigiKey Part Number | 497-18256-2-ND - Tape & Reel (TR) 497-18256-1-ND - Cut Tape (CT) 497-18256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835T-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,40870 Kč | 1 040,87 Kč |
| 500 | 8,08382 Kč | 4 041,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,33523 Kč | 7 335,23 Kč |
| 2 000 | 6,70498 Kč | 13 409,96 Kč |
| 3 000 | 6,38388 Kč | 19 151,64 Kč |
| 5 000 | 6,02307 Kč | 30 115,35 Kč |
| 7 000 | 5,80937 Kč | 40 665,59 Kč |
| 10 000 | 5,60168 Kč | 56 016,80 Kč |
| 25 000 | 5,43586 Kč | 135 896,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

