
T835H-6T | |
|---|---|
DigiKey Part Number | 497-7645-5-ND |
Manufacturer | |
Manufacturer Product Number | T835H-6T |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T835H-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 50 | 14,72260 Kč | 736,13 Kč |
| 100 | 13,14580 Kč | 1 314,58 Kč |
| 500 | 10,37708 Kč | 5 188,54 Kč |
| 1 000 | 9,48598 Kč | 9 485,98 Kč |
| 2 000 | 9,05189 Kč | 18 103,78 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |

