
T835-600H | |
|---|---|
DigiKey Part Number | 497-12716-5-ND |
Manufacturer | |
Manufacturer Product Number | T835-600H |
Description | TRIAC ALTERNISTOR 600V 8A TO251 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | T835-600H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (IPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 75 | 13,10000 Kč | 982,50 Kč |
| 150 | 11,70007 Kč | 1 755,01 Kč |
| 525 | 9,70427 Kč | 5 094,74 Kč |
| 1 050 | 8,83956 Kč | 9 281,54 Kč |
| 2 025 | 8,14722 Kč | 16 498,12 Kč |
| 5 025 | 7,35854 Kč | 36 976,66 Kč |
| 10 050 | 6,87422 Kč | 69 085,91 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


